RNR50H3163BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 23,03840 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,52630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,06110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,34275 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,34275 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,57283 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,18568 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,79662 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,59686 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,57284 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,06110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,34890 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,05310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,85561 €
Datasheet
316 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H3163BSBSL

DigiKey Part Number
RNR50H3163BSBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H3163BSBSL
Description
RES 316K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
316 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H3163BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10027,22180 €2.722,18 €
Manufacturers Standard Package
Unit Price without VAT:27,22180 €
Unit Price with VAT:33,75503 €