Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H20R0BRRSL | |
|---|---|
DigiKey Part Number | RNR50H20R0BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H20R0BRRSL |
Description | RES 20 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H20R0BRRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,43570 € | 1.543,57 € |
| Unit Price without VAT: | 15,43570 € |
|---|---|
| Unit Price with VAT: | 19,14027 € |


