Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J6493FRRE6 | |
|---|---|
DigiKey Part Number  | 541-RNC65J6493FRRE6TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RNC65J6493FRRE6  | 
Description  | RES 649K OHM 1% 1/2W AXIAL  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | 649 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Moisture Resistant, Weldable  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.180" Dia x 0.562" L (4.57mm x 14.27mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | R (0.01%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 2,91396 € | 2.913,96 € | 
| Unit Price without VAT: | 2,91396 € | 
|---|---|
| Unit Price with VAT: | 3,61331 € | 

