Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC60H9092FSRE6201 | |
|---|---|
DigiKey Part Number  | 541-RNC60H9092FSRE6201TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RNC60H9092FSRE6201  | 
Description  | RES 90.9K OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 90.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Moisture Resistant, Weldable  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.097" Dia x 0.280" L (2.46mm x 7.11mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | S (0.001%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,07331 € | 1.073,31 € | 
| Unit Price without VAT: | 1,07331 € | 
|---|---|
| Unit Price with VAT: | 1,33090 € | 


