52.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H52R3FSRE5

DigiKey Part Number
541-RNC60H52R3FSRE5TR-ND - Tape & Reel (TR)
541-RNC60H52R3FSRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC60H52R3FSRE5
Description
RES 52.3 OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,68900 €26,89 €
252,32000 €58,00 €
502,08980 €104,49 €
1001,89390 €189,39 €
2501,67924 €419,81 €
Unit Price without VAT:4,04000 €
Unit Price with VAT:5,00960 €