RNC55J8840BPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,15165 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,15165 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,04711 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,97875 €
Datasheet
884 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J8840BPR36

DigiKey Part Number
RNC55J8840BPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J8840BPR36
Description
RES 884 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
884 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J8840BPR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,86150 €14.307,50 €
Manufacturers Standard Package
Unit Price without VAT:2,86150 €
Unit Price with VAT:3,54826 €