
RNC55J1540FSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC55J1540FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J1540FSRE8 |
Description | RES 154 OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 154 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1540FSRE8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Base Product Number |

