
RNC55H4992FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H4992FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H4992FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H4992FSRE6 |
Description | RES 49.9K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4992FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 1,85920 € | 46,48 € |
| 50 | 1,67120 € | 83,56 € |
| 100 | 1,51110 € | 151,11 € |
| 250 | 1,33584 € | 333,96 € |
| 500 | 1,22610 € | 613,05 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 4,04240 € |

