RNC50K2740FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,19380 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,45110 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,04047 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,45110 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,66500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,66500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,31470 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,88184 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,01706 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,31470 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,80350 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,18860 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,33900 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,18860 €
Datasheet
274 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K2740FPRSL

DigiKey Part Number
RNC50K2740FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50K2740FPRSL
Description
RES 274 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K2740FPRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,63630 €2.636,30 €
Unit Price without VAT:2,63630 €
Unit Price with VAT:3,26901 €