RNC50H5232FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,97660 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 35,28490 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 38,27570 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 45,06960 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,47263 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 45,06960 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,83060 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,57350 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,38266 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,57350 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,97660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,36152 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,98862 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,79712 €
Datasheet
52.3 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5232FRBSL

DigiKey Part Number
RNC50H5232FRBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H5232FRBSL
Description
RES 52.3K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H5232FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,96490 €496,49 €
Manufacturers Standard Package
Unit Price without VAT:4,96490 €
Unit Price with VAT:6,15648 €