
RNC50H2002FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H2002FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H2002FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H2002FSRE6 |
Description | RES 20K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2002FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93200 € | 19,32 € |
| 25 | 1,67480 € | 41,87 € |
| 50 | 1,51340 € | 75,67 € |
| 100 | 1,37640 € | 137,64 € |
| 250 | 1,22620 € | 306,55 € |
| 500 | 1,13218 € | 566,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05235 € | 1.052,35 € |
| 2.000 | 0,98454 € | 1.969,08 € |
| 3.000 | 0,94972 € | 2.849,16 € |
| 5.000 | 0,91033 € | 4.551,65 € |
| 7.000 | 0,88686 € | 6.208,02 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,57120 € |

