
RNC50H1002FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H1002FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H1002FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H1002FSRE6 |
Description | RES 10K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1002FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,51240 € | 37,81 € |
| 50 | 1,36540 € | 68,27 € |
| 100 | 1,24050 € | 124,05 € |
| 250 | 1,10356 € | 275,89 € |
| 500 | 1,01788 € | 508,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94511 € | 945,11 € |
| 2.000 | 0,88329 € | 1.766,58 € |
| 3.000 | 0,85154 € | 2.554,62 € |
| 5.000 | 0,81564 € | 4.078,20 € |
| 7.000 | 0,79424 € | 5.559,68 € |
| 10.000 | 0,77334 € | 7.733,40 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,24880 € |

