
RN70E2202FB14 | |
|---|---|
DigiKey Part Number | RN70E2202FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70E2202FB14 |
Description | RES 22K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70E2202FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,04760 € | 26,19 € |
| 50 | 0,94240 € | 47,12 € |
| 100 | 0,85290 € | 85,29 € |
| 300 | 0,73787 € | 221,36 € |
| 500 | 0,69370 € | 346,85 € |
| 1.000 | 0,64162 € | 641,62 € |
| 5.000 | 0,54897 € | 2.744,85 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |

