
RN65E1003FB14 | |
|---|---|
DigiKey Part Number | RN65E1003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1003FB14 |
Description | RES 100K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1003FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 3,86300 € | 38,63 € |
| 25 | 3,37760 € | 84,44 € |
| 50 | 3,07360 € | 153,68 € |
| 100 | 2,81520 € | 281,52 € |
| 300 | 2,48273 € | 744,82 € |
| 500 | 2,35514 € | 1.177,57 € |
| 1.000 | 2,20480 € | 2.204,80 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 7,00600 € |

