19 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E1902BB14

DigiKey Part Number
541-RN65E1902BB14-ND
Manufacturer
Manufacturer Product Number
RN65E1902BB14
Description
RES 19K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E1902BB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
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
In-Stock: 697
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,83700 €18,37 €
251,59080 €39,77 €
501,43680 €71,84 €
1001,30600 €130,60 €
3001,13763 €341,29 €
5001,07296 €536,48 €
1.0000,99676 €996,76 €
5.0000,86122 €4.306,10 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,41000 €