
RN60C2703FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C2703FRE6TR-ND - Tape & Reel (TR) 541-RN60C2703FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2703FRE6 |
Description | RES 270K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2703FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,29860 € | 29,86 € |
| 250 | 0,26076 € | 65,19 € |
| 500 | 0,23710 € | 118,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25044 € | 250,44 € |
| 2.000 | 0,23099 € | 461,98 € |
| 3.000 | 0,22099 € | 662,97 € |
| 5.000 | 0,20969 € | 1.048,45 € |
| 7.000 | 0,20295 € | 1.420,65 € |
| 10.000 | 0,19637 € | 1.963,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

