
RN55D6800FB14 | |
|---|---|
DigiKey Part Number | RN55D6800FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D6800FB14 |
Description | RES 680 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6800FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13870 € | 13,87 € |
| 300 | 0,11670 € | 35,01 € |
| 500 | 0,10822 € | 54,11 € |
| 1.000 | 0,09824 € | 98,24 € |
| 5.000 | 0,08045 € | 402,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

