61.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D61R9FRE6

DigiKey Part Number
541-RN55D61R9FRE6TR-ND - Tape & Reel (TR)
541-RN55D61R9FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D61R9FRE6
Description
RES 61.9 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D61R9FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32600 €3,26 €
250,27720 €6,93 €
500,24640 €12,32 €
1000,22020 €22,02 €
2500,19156 €47,89 €
5000,17364 €86,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20021 €200,21 €
2.0000,18424 €368,48 €
3.0000,17603 €528,09 €
5.0000,16675 €833,75 €
7.0000,16122 €1.128,54 €
10.0000,15581 €1.558,10 €
12.0000,15322 €1.838,64 €
24.0000,14432 €3.463,68 €
25.0000,14384 €3.596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €