
RN55D6193FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D6193FRE6TR-ND - Tape & Reel (TR) 541-RN55D6193FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D6193FRE6 |
Description | RES 619K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6193FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,30640 € | 7,66 € |
| 50 | 0,27280 € | 13,64 € |
| 100 | 0,24400 € | 24,40 € |
| 250 | 0,21248 € | 53,12 € |
| 500 | 0,19276 € | 96,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21710 € | 217,10 € |
| 2.000 | 0,19995 € | 399,90 € |
| 3.000 | 0,19113 € | 573,39 € |
| 5.000 | 0,18116 € | 905,80 € |
| 7.000 | 0,17522 € | 1.226,54 € |
| 10.000 | 0,16942 € | 1.694,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

