
RN55D2740FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D2740FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2740FB14 |
Description | RES 274 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2740FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 4,54900 € | 45,49 € |
| 25 | 3,98600 € | 99,65 € |
| 50 | 3,63320 € | 181,66 € |
| 100 | 3,33330 € | 333,33 € |
| 300 | 2,94767 € | 884,30 € |
| 500 | 2,79964 € | 1.399,82 € |
| 1.000 | 2,62526 € | 2.625,26 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 8,23360 € |

