
RN55C9092BB14 | |
|---|---|
DigiKey Part Number | RN55C9092BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C9092BB14 |
Description | RES 90.9K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C9092BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,06500 € | 30,65 € |
| 25 | 2,67120 € | 66,78 € |
| 50 | 2,42520 € | 121,26 € |
| 100 | 2,21590 € | 221,59 € |
| 300 | 1,94670 € | 584,01 € |
| 500 | 1,84338 € | 921,69 € |
| 1.000 | 1,72162 € | 1.721,62 € |
| 5.000 | 1,50508 € | 7.525,40 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,60480 € |

