Parametric Equivalent
Parametric Equivalent

RN55C48R7BRE6 | |
|---|---|
cms-digikey-product-number | RN55C48R7BRE6-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RN55C48R7BRE6 |
cms-description | RES 48.7 OHM 1/8W .1% AXIAL |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 48.7 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN55C48R7BRE6 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 0,55742 € | 557,42 € |
| Unit Price without VAT: | 0,55742 € |
|---|---|
| Unit Price with VAT: | 0,69120 € |


