4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4751FRE6

DigiKey Part Number
541-RN55C4751FRE6TR-ND - Tape & Reel (TR)
541-RN55C4751FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4751FRE6
Description
RES 4.75K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4751FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,40700 €4,07 €
250,34680 €8,67 €
500,30860 €15,43 €
1000,27640 €27,64 €
2500,24112 €60,28 €
5000,21900 €109,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24769 €247,69 €
2.0000,22842 €456,84 €
3.0000,21852 €655,56 €
5.0000,20732 €1.036,60 €
7.0000,20065 €1.404,55 €
10.0000,19413 €1.941,30 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,78120 €