3.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3301FRE6

DigiKey Part Number
541-RN55C3301FRE6TR-ND - Tape & Reel (TR)
541-RN55C3301FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C3301FRE6
Description
RES 3.3K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3301FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,39600 €3,96 €
250,33720 €8,43 €
500,30020 €15,01 €
1000,26890 €26,89 €
2500,23448 €58,62 €
5000,21298 €106,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22689 €226,89 €
2.0000,20905 €418,10 €
3.0000,19989 €599,67 €
5.0000,18952 €947,60 €
7.0000,18334 €1.283,38 €
10.0000,17731 €1.773,10 €
12.0000,17442 €2.093,04 €
24.0000,16448 €3.947,52 €
25.0000,16395 €4.098,75 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,75640 €