
RN55C2211FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2211FRE6TR-ND - Tape & Reel (TR) 541-RN55C2211FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2211FRE6 |
Description | RES 2.21K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2211FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,36720 € | 9,18 € |
| 50 | 0,32720 € | 16,36 € |
| 100 | 0,29330 € | 29,33 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,23266 € | 116,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21281 € | 212,81 € |
| 2.000 | 0,19596 € | 391,92 € |
| 3.000 | 0,18730 € | 561,90 € |
| 5.000 | 0,17750 € | 887,50 € |
| 7.000 | 0,17166 € | 1.201,62 € |
| 10.000 | 0,16596 € | 1.659,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

