
RN55C2004BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2004BRE6TR-ND - Tape & Reel (TR) 541-RN55C2004BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2004BRE6 |
Description | RES 2M OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2004BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,29900 € | 22,99 € |
| 25 | 1,99680 € | 49,92 € |
| 50 | 1,80760 € | 90,38 € |
| 100 | 1,64680 € | 164,68 € |
| 250 | 1,47064 € | 367,66 € |
| 500 | 1,36042 € | 680,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44047 € | 1.440,47 € |
| 2.000 | 1,35170 € | 2.703,40 € |
| 3.000 | 1,30611 € | 3.918,33 € |
| 5.000 | 1,25454 € | 6.272,70 € |
| 7.000 | 1,22383 € | 8.566,81 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,24080 € |

