Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C18R2FRR64 | |
|---|---|
DigiKey Part Number | 541-RLR32C18R2FRR64TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C18R2FRR64 |
Description | RES 18.2 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.562" L (4.83mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,24921 € | 10.623,02 € |
| Unit Price without VAT: | 4,24921 € |
|---|---|
| Unit Price with VAT: | 5,26902 € |


