


LT8642SEV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8642SEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8642SEV#PBF |
Description | IC REG BUCK ADJ 10A 24LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.597V 1 Output 10A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8642SEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 8,42900 € | 84,29 € |
| 25 | 7,85520 € | 196,38 € |
| 100 | 7,22450 € | 722,45 € |
| 250 | 6,92384 € | 1.730,96 € |
| 540 | 6,72461 € | 3.631,29 € |
| 1.080 | 6,57866 € | 7.104,95 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 13,29280 € |













