Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C3302GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C3302GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C3302GSB14 |
Description | RES 33K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C3302GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,35000 € | 22,35 € |
| 10 | 15,91900 € | 159,19 € |
| 25 | 14,18080 € | 354,52 € |
| 50 | 13,09300 € | 654,65 € |
| 100 | 12,16900 € | 1.216,90 € |
| 300 | 10,98123 € | 3.294,37 € |
| 500 | 10,52544 € | 5.262,72 € |
| Unit Price without VAT: | 22,35000 € |
|---|---|
| Unit Price with VAT: | 27,71400 € |


