


FX8C-80P-SV(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV(93)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV(93)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV(93) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69000 € | 36,90 € |
| 25 | 3,45840 € | 86,46 € |
| 50 | 3,29340 € | 164,67 € |
| 100 | 3,13610 € | 313,61 € |
| 250 | 2,93976 € | 734,94 € |
| 500 | 2,79948 € | 1.399,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90655 € | 2.906,55 € |
| 2.000 | 2,76798 € | 5.535,96 € |
| 3.000 | 2,69003 € | 8.070,09 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,39400 € |






