
RLR20C1801GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1801GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1801GSB14 |
Description | RES 1.8K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,02500 € | 40,25 € |
| 25 | 3,52040 € | 88,01 € |
| 50 | 3,20500 € | 160,25 € |
| 100 | 2,93680 € | 293,68 € |
| 300 | 2,59183 € | 777,55 € |
| 500 | 2,45938 € | 1.229,69 € |
| 1.000 | 2,30335 € | 2.303,35 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,30360 € |

