
RLR20C1800GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1800GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1800GSB14 |
Description | RES 180 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| 10 | 12,95500 € | 129,55 € |
| 25 | 11,50840 € | 287,71 € |
| 50 | 10,60320 € | 530,16 € |
| 100 | 9,83420 € | 983,42 € |
| 300 | 8,84553 € | 2.653,66 € |
| 500 | 8,46614 € | 4.233,07 € |
| 1.000 | 8,01927 € | 8.019,27 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 22,69200 € |

