Light Curtain 40mm Arm/Foot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLP40-1050P88

DigiKey Part Number
2170-SLLP40-1050P88-ND
Manufacturer
Manufacturer Product Number
SLLP40-1050P88
Description
LIGHT CURTAIN ARM/FOOT 40MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 40mm Arm/Foot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Arm/Foot
Detection Capability
40mm
Protective Height
1050mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.534,05000 €2.534,05 €
Manufacturers Standard Package
Unit Price without VAT:2.534,05000 €
Unit Price with VAT:3.142,22200 €