
RLR07C5603GSB14 | |
|---|---|
DigiKey Part Number | RLR07C5603GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5603GSB14 |
Description | RES 560K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5603GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,46320 € | 61,58 € |
| 50 | 2,23420 € | 111,71 € |
| 100 | 2,03970 € | 203,97 € |
| 300 | 1,78957 € | 536,87 € |
| 500 | 1,69350 € | 846,75 € |
| 1.000 | 1,58035 € | 1.580,35 € |
| 5.000 | 1,37909 € | 6.895,45 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,17080 € |

