
QS30AF600Q | |
|---|---|
DigiKey Part Number | 2170-QS30AF600Q-ND |
Manufacturer | |
Manufacturer Product Number | QS30AF600Q |
Description | PHOTO SEN 50-600MM BIPOLAR |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 23.622" (600mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS30AF600Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Background Suppression | |
Sensing Distance | 23.622" (600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |

