
| QS18UPAQ8 | |
|---|---|
| DigiKey Part Number | 2170-QS18UPAQ8-ND | 
| Manufacturer | |
| Manufacturer Product Number | QS18UPAQ8 | 
| Description | ULTRA SEN 50-500MM PNP | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Optical Sensor 1.97" ~ 19.69" (50mm ~ 500mm) PNP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QS18UPAQ8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Banner Engineering Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Sensing Method | - | |
| Sensing Distance | 1.97" ~ 19.69" (50mm ~ 500mm) | |
| Voltage - Supply | 12V ~ 30V | |
| Response Time | 15ms | |
| Output Configuration | PNP | |
| Light Source | LED | |
| Connection Method | Cable | |
| Ingress Protection | IP67, NEMA 6P | |
| Cable Length | 78.74" (2m) | |
| Adjustment Type | Adjustable | |
| Operating Temperature | -20°C ~ 60°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 146,60000 € | 146,60 € | 
| Unit Price without VAT: | 146,60000 € | 
|---|---|
| Unit Price with VAT: | 181,78400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece