
RLR07C2003GRB14 | |
|---|---|
DigiKey Part Number | RLR07C2003GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2003GRB14 |
Description | RES 200K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2003GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,28900 € | 22,89 € |
| 25 | 1,98800 € | 49,70 € |
| 50 | 1,79960 € | 89,98 € |
| 100 | 1,63940 € | 163,94 € |
| 300 | 1,43333 € | 430,00 € |
| 500 | 1,35418 € | 677,09 € |
| 1.000 | 1,26092 € | 1.260,92 € |
| 5.000 | 1,09504 € | 5.475,20 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,21600 € |

