
RLR07C1501FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C1501FSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1501FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1501FSRE6 |
Description | RES 1.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1501FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,90520 € | 22,63 € |
| 50 | 0,81360 € | 40,68 € |
| 100 | 0,73550 € | 73,55 € |
| 250 | 0,64992 € | 162,48 € |
| 500 | 0,59638 € | 298,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56191 € | 561,91 € |
| 2.000 | 0,52250 € | 1.045,00 € |
| 3.000 | 0,50226 € | 1.506,78 € |
| 5.000 | 0,47936 € | 2.396,80 € |
| 7.000 | 0,46572 € | 3.260,04 € |
| 10.000 | 0,45240 € | 4.524,00 € |
| 12.000 | 0,44600 € | 5.352,00 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,97160 € |

