RLR07C1180FRB14 is available for purchase but is not normally stocked.
cms-subs-available:

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: 2,56230 €
Datasheet

Direct


Vishay Dale
cms-in-stock: 0
Unit Price: 2,56230 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 2,99190 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,75222 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,69632 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,66761 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,64884 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,88482 €
Datasheet
118 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-photo-disclaimer

RLR07C1180FRB14

cms-digikey-product-number
RLR07C1180FRB14-ND
cms-manufacturer
cms-manufacturer-product-number
RLR07C1180FRB14
cms-description
RES 118 OHM 1% 1/4W AXIAL
cms-standard-lead-time
31 Weeks
cms-customer-reference
cms-detailed-description
118 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RLR07C1180FRB14 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1002,56230 €256,23 €
cms-manufacturer-standard-package
Unit Price without VAT:2,56230 €
Unit Price with VAT:3,17725 €