
RLR05C3012FRB14 | |
|---|---|
DigiKey Part Number | RLR05C3012FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C3012FRB14 |
Description | RES 30.1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C3012FRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,42840 € | 35,71 € |
| 50 | 1,28860 € | 64,43 € |
| 100 | 1,17000 € | 117,00 € |
| 300 | 1,01733 € | 305,20 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 3,06280 € |

