
RLR05C10R0FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C10R0FSRE6TR-ND - Tape & Reel (TR) 541-RLR05C10R0FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C10R0FSRE6 |
Description | RES 10 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,56360 € | 39,09 € |
| 50 | 1,41200 € | 70,60 € |
| 100 | 1,28320 € | 128,32 € |
| 250 | 1,14208 € | 285,52 € |
| 500 | 1,05378 € | 526,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21158 € | 1.211,58 € |
| 2.000 | 1,13504 € | 2.270,08 € |
| 3.000 | 1,09573 € | 3.287,19 € |
| 5.000 | 1,05128 € | 5.256,40 € |
| 7.000 | 1,02480 € | 7.173,60 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,33560 € |

