1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1001GSRE6

DigiKey Part Number
541-RLR07C1001GSRE6TR-ND - Tape & Reel (TR)
541-RLR07C1001GSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1001GSRE6
Description
RES 1K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
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
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,12000 €11,20 €
250,96440 €24,11 €
500,86680 €43,34 €
1000,78390 €78,39 €
2500,69312 €173,28 €
5000,63630 €318,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58801 €588,01 €
2.0000,54701 €1.094,02 €
3.0000,52594 €1.577,82 €
5.0000,50212 €2.510,60 €
7.0000,48792 €3.415,44 €
10.0000,47405 €4.740,50 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,10800 €