
RN55C2002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2002BRE6TR-ND - Tape & Reel (TR) 541-RN55C2002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2002BRE6 |
Description | RES 20K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2002BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,71860 € | 35,93 € |
| 100 | 0,64870 € | 64,87 € |
| 250 | 0,57216 € | 143,04 € |
| 500 | 0,52422 € | 262,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48350 € | 483,50 € |
| 2.000 | 0,44891 € | 897,82 € |
| 3.000 | 0,43114 € | 1.293,42 € |
| 5.000 | 0,41104 € | 2.055,20 € |
| 7.000 | 0,39906 € | 2.793,42 € |
| 10.000 | 0,38736 € | 3.873,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |

