Direct
Direct
Direct
Parametric Equivalent

RL07S331GB14 | |
|---|---|
DigiKey Part Number | RL07S331GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S331GB14 |
Description | RES 330 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S331GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 7,03300 € | 70,33 € |
| 25 | 6,19760 € | 154,94 € |
| 50 | 5,67440 € | 283,72 € |
| 100 | 5,23000 € | 523,00 € |
| 300 | 4,65857 € | 1.397,57 € |
| 500 | 4,43920 € | 2.219,60 € |
| 1.000 | 4,18081 € | 4.180,81 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 12,54880 € |


