
RHA050470R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA050470R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA050470R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,55900 € | 55,59 € |
| 30 | 4,73000 € | 141,90 € |
| 50 | 4,48340 € | 224,17 € |
| 100 | 4,14910 € | 414,91 € |
| 250 | 3,92224 € | 980,56 € |
| 500 | 3,69578 € | 1.847,89 € |
| 1.000 | 3,48938 € | 3.489,38 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 9,07680 € |

