
RHA025470R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA025470R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA025470R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 4,52200 € | 45,22 € |
| 30 | 3,86367 € | 115,91 € |
| 50 | 3,61060 € | 180,53 € |
| 100 | 3,31240 € | 331,24 € |
| 250 | 2,98584 € | 746,46 € |
| 500 | 2,78164 € | 1.390,82 € |
| 1.000 | 2,60821 € | 2.608,21 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 8,17160 € |

