82 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA01082R00FE02

DigiKey Part Number
541-RHA01082R00FE02-ND
Manufacturer
Manufacturer Product Number
RHA01082R00FE02
Description
WIREWOUND CHASSIS MOUNT RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
82 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,08000 €6,08 €
104,19000 €41,90 €
303,97233 €119,17 €
503,57060 €178,53 €
1003,16940 €316,94 €
2502,81972 €704,93 €
5002,67986 €1.339,93 €
1.0002,60312 €2.603,12 €
5.0002,54618 €12.730,90 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,53920 €