
RHA010300R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA010300R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA010300R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,36700 € | 33,67 € |
| 30 | 2,96100 € | 88,83 € |
| 50 | 2,89380 € | 144,69 € |
| 100 | 2,53540 € | 253,54 € |
| 250 | 2,37208 € | 593,02 € |
| 500 | 1,90272 € | 951,36 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 6,13800 € |

