RH0258R000FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 140
Unit Price: 17,70000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 110
Unit Price: 5,86000 €
Datasheet
8 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH0258R000FE02

DigiKey Part Number
541-RH0258R000FE02-ND
Manufacturer
Manufacturer Product Number
RH0258R000FE02
Description
RES CHAS MNT 8 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
8 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,66000 €9,66 €
106,14000 €61,40 €
255,57960 €139,49 €
505,13040 €256,52 €
1005,07900 €507,90 €
2504,47524 €1.118,81 €
5004,30300 €2.151,50 €
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,97840 €