
RH0102K200FE02 | |
|---|---|
DigiKey Part Number | 541-RH0102K200FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0102K200FE02 |
Description | RH-10 2.2K 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 5,92500 € | 59,25 € |
| 30 | 5,08400 € | 152,52 € |
| 50 | 4,76060 € | 238,03 € |
| 100 | 4,37990 € | 437,99 € |
| 250 | 3,96284 € | 990,71 € |
| 500 | 3,70210 € | 1.851,05 € |
| 1.000 | 3,48062 € | 3.480,62 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,62680 € |

